列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:13 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$19,999.460 |
價格Each
最少: 1
多項: 1
NT$19,999.46
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DWYER
製造商產品編號673-6复制
製造商標準前置時間13 週
訂購代碼4290027
Product Range673 Series
技術資料表
Sensor Output TypeCurrent
Operating Pressure Max50psi
Voltage Rating30VDC
Product Range673 Series
SVHCLead (04-Feb-2026)
產品總覽
673-6 low cost series 673 pressure transmitter is a fixed range transmitter designed for harsh environments and suitable for high shock and vibration applications. Constructed of stainless steel, the Series 673 provides a 4-20mA output signal with 0.25% accuracy. Use the series 673 in industrial OEM equipment, hydraulic systems, HVAC equipment, industrial engines and compressor control.
- High-shock and vibration resistant ensure stability in controlling pressure for process applications
- 17-4PH SS wetted materials
- Temperature limits: -40 to 185°F (-40 to 85°C)
- Power requirements: 9-30 VDC
- Fixed zero and span adjustment
- Pressure range from 0 to 50psi
- 0.5% FS/year stability and 5ms response time
- 61cm multiconductor cable electrical connection
- 22.3mm knockout conduit connection
- SS and valox enclosure
技術規格
Sensor Output Type
Current
Voltage Rating
30VDC
SVHC
Lead (04-Feb-2026)
Operating Pressure Max
50psi
Product Range
673 Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:90262040
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:否
符合 RoHS 鄰苯二甲酸酯類規定:否
SVHC:Lead (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.158757
