列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,539.180 |
價格Each
最少: 1
多項: 1
NT$3,539.18
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DWYER
製造商產品編號RMB-55复制
製造商標準前置時間6 週
訂購代碼4262958
Product RangeRATE-MASTER RMB Series
技術資料表
Sensor TypeFlowmeter
Flow Rate Min40SCFH
Flow Rate Max400SCFH
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 3%
Accuracy %3%
Media TypeAir
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingBracket
Operating Temperature Min-
Operating Temperature Max54°C
Product RangeRATE-MASTER RMB Series
SVHCNo SVHC (04-Feb-2026)
Port Size6.35mm
Pressure Max100psi
產品總覽
RMB-55 is a series RM Rate-Master® polycarbonate flowmeter. It is a line of general use, direct reading precision flowmeters suitable for both gas and liquid applications. The Rate-Master® flowmeter bodies can be instantly interchanged, allowing the piping to remain undisturbed, interchangeability of the ranges and easy cleaning. Typical applications include medical equipment, air samplers, gas analysers, pollution monitors, chemical injectors and cabinet purging.
- 127mm scale, standard (no valve)
- Flowmeter range from 40-400SCFH air
- Temperature limit of 130°F (54°C)
- 1/4˝ female NPT connection
- Eliminate the need for troublesome conversions with direct reading scales
- Reduce installation damage and cost due to stainless steel backbone that absorbs piping torque
- Long operation life with durable, shatter-proof polycarbonate body
- High repeatability enabled by precision injection moulding around a precision tapered pin
- Increased reading accuracy with special integral flow guides that stabilize float movement
- Save time with instantaneous flow reading with the presence of scale graduations on indicating tube
技術規格
Sensor Type
Flowmeter
Flow Rate Max
400SCFH
Operating Pressure Max
100psi
Supply Voltage Max
-
Accuracy %
3%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
RATE-MASTER RMB Series
Port Size
6.35mm
Flow Rate Min
40SCFH
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 3%
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Bracket
Operating Temperature Max
54°C
SVHC
No SVHC (04-Feb-2026)
Pressure Max
100psi
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:90268080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.38555
