列印頁面
產品訊息
製造商產品編號VPH1-1400-R复制
訂購代碼1612107
Product RangeVERSA-PAC Series
技術資料表
Product RangeVERSA-PAC Series
Inductance, Parallel201.6µH
RMS Current, Parallel550mA
Saturation Current, Parallel40mA
DC Resistance Max, Parallel0.344ohm
Leakage Inductance212nH
Turns Ratio1:1
Product Length12.9mm
Product Width9.2mm
Product Height6.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
技術規格
Product Range
VERSA-PAC Series
RMS Current, Parallel
550mA
DC Resistance Max, Parallel
0.344ohm
Turns Ratio
1:1
Product Width
9.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
201.6µH
Saturation Current, Parallel
40mA
Leakage Inductance
212nH
Product Length
12.9mm
Product Height
6.2mm
Operating Temperature Min
-40°C
Qualification
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85045000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.003285