Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,110.170 |
| 5+ | NT$10,020.350 |
| 10+ | NT$9,472.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,110.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The DS201 M series new residual current Circuit Breaker with over-current protection is a technologically advanced and comprehensive range, as concerns size, tripping characteristics, breaking capacity and accessories. The new RCBOs are integrated in the System pro M compact® range, with the identical profile that lends a coordinated and streamlined look to the installation. The DS201 series replaces the actual range of 1P+N RCBOs and combines protection against over-current and earth fault current in a single device.
- Clear indications to identify and react to any event
- Label carrier for clear and reliable identification
- 10kA Breaking capacity
- IP4X (housing) and IP2X (terminals) Protection rating
Applications
Industrial, Safety
Technical Specifications
Product Range
DS201 M
Voltage Rating VDC
-
No. of Poles
1 Pole
Insulation Voltage
500V
Voltage Rating VAC
230VAC
Current Rating
20A
Overload Current
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239

