Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3057 SL001..Copy
Manufacturer Standard Lead Time4 weeks
Order Code4814672
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,773.550 |
| 5+ | NT$11,727.550 |
| 10+ | NT$11,681.550 |
| 25+ | NT$11,635.550 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
NT$11,773.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3057 SL001..Copy
Manufacturer Standard Lead Time4 weeks
Order Code4814672
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPVC
Jacket ColourSlate
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300Vrms
Conductor MaterialTinned Copper
External Diameter2.34mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Slate
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
105°C
Voltage Rating
300Vrms
External Diameter
2.34mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
