
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$106.150 |
| 10+ | NT$79.890 |
| 98+ | NT$66.110 |
| 196+ | NT$63.400 |
| 294+ | NT$62.040 |
| 588+ | NT$60.050 |
Product Information
Product Overview
ADP3650JRZ is a dual, high-voltage MOSFET driver optimized for driving two N-channel MOSFETs, the two switches in a non-isolated synchronous buck power converter. Each driver is capable of driving a 3000pF load with a 45ns propagation delay and a 25ns transition time. One of the drivers can be bootstrapped and is designed to handle the high-voltage slew rate associated with floating high-side gate drivers. The ADP3650 includes overlapping drive protection to prevent shoot-through current in the external MOSFETs. The active-low OD pin shuts off both the high-side and the low-side MOSFETs to prevent rapid output capacitor discharge during system shutdown. Applications include telecom and datacom networking, industrial and medical systems, point of load conversion: memory, DSP, FPGA, ASIC.
- All-in-one synchronous buck driver, bootstrapped high-side drive
- One PWM signal generates both drives, anti-cross conduction protection circuitry
- Active-low OD for disabling the driver outputs, 250mV typ hysteresis at (VCC = 12V, BST = 4V to 26V)
- Input current is +1µA maximum at (VCC = 12V, BST = 4V to 26V)
- Supply voltage range from 4.15V to 13.2V at (VCC = 12V, BST = 4V to 26V)
- Supply current is 2mA typical at (BST = 12V, IN = 0V, VCC = 12V, BST = 4V to 26V)
- Propagation delay times (high side driver) is 45ns typical at (BST − SW = 12V, CLOAD = 3nF)
- SW pull-down resistance (high side driver) is 10Kohm typ at (SW to PGND, VCC = 12V, BST = 4V to 26V)
- Temperature range from -40°C to +85°C
- 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
High Side
8Pins
Surface Mount
-
4.15V
-40°C
-
-
No SVHC (04-Feb-2026)
Isolated
MOSFET
NSOIC
PWM
-
13.2V
85°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
