LTC2755BCUP-16#PBF
Digital to Analogue Converter, Quad, 16 bit, Parallel, 2.7V to 5.5V, QFN-EP, 64 Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2755BCUP-16#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4453930 |
| Product Range | Quad 16-Bit Current Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,713.820 |
| 10+ | NT$1,408.540 |
| 40+ | NT$1,300.190 |
| 120+ | NT$1,239.750 |
| 280+ | NT$1,214.960 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2755BCUP-16#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4453930 |
| Product Range | Quad 16-Bit Current Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | Parallel |
| Interfaces | Parallel |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | QFN-EP |
| No. of Channels | 4Channels |
| Output Type | Current |
| IC Case / Package | QFN |
| Input Channel Type | Parallel |
| No. of Pins | 64Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Quad 16-Bit Current Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2755BCUP-16#PBF is a quad 16bit multiplying parallel-input, current-output DAC. This DAC operates from a single 2.7V to 5.5V supply and are all guaranteed monotonic over temperature. The LTC2755A-16 provides 16bit performance (±1LSB INL and DNL) over temperature without any adjustments. This SoftSpan™ DAC offers six output ranges two unipolar and four bipolar that can be programmed through the parallel interface, or pinstrapped for operation in a single range. This LTC2755 DAC uses a bidirectional input/output parallel interface that allows readback of any internal register, including the DAC output span settings. A power-on reset circuit resets the DAC outputs to 0V when power is initially applied. A logic low on the CLR pin asynchronously clears the DACs to 0V in any output range. Applications include high-resolution offset and gain adjustment, process control and industrial automation, automatic test equipment, and data acquisition systems.
- Guaranteed monotonic over temperature, 2.7V to 5.5V single supply operation
- Parallel interface with readback of all registers, power-on reset to 0V
- Asynchronous active-low CLR pin clears DAC outputs to 0V in any output range
- Differential nonlinearity is ±0.2LSB typical
- Integral nonlinearity is ±0.4LSB typical
- Gain error temperature coefficient is ±0.6ppm/°C typical
- Output settling time is 2μs typ at (0V to 10V range, 10V step. To ±0.0015% FS)
- Total harmonic distortion is -110dB typical at (multiplying, TA = 25°C)
- Output noise voltage density is 13nV/√Hz typical at (IOUT1, TA = 25°C)
- Operating temperature range from 0°C to 70°C, 64-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | QFN-EP |
| Output Type | Current |
| Input Channel Type | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Interfaces | Parallel |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 4Channels |
| IC Case / Package | QFN |
| No. of Pins | 64Pins |
| Operating Temperature Min | 0°C |
| Product Range | Quad 16-Bit Current Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
