Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$274.210 |
| 10+ | NT$213.200 |
| 74+ | NT$184.230 |
| 148+ | NT$177.430 |
| 296+ | NT$171.830 |
| 518+ | NT$168.040 |
Product Information
Product Overview
MAX3222CUP+ is a low-power, true RS-232 transceiver. It has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0V to 5.5V supply with a dual charge pump. The device requires only four small 0.1µF external charge-pump capacitors. It has 2 receivers and 2 drivers. Applications include battery-powered equipment, hand-held equipment, peripherals, and datacom equipment.
- Integrated features save board space and simplifies design
- Charge pump circuitry eliminates the need for a bipolar ±12V supply
- Wide single-supply operation from +3V to +5.5V supply
- Always-on extra outputs enable monitoring of external devices
- Power saving extends battery life
- 1µA supply current in shutdown mode while receiver is active
- VCC power-supply current is 0.3mA typ at no load, VCC=3.3V or 5.0V, TA=+25°C
- Maximum data rate is 235kbps typ at RL=3kohm, CL=1000pF, one transmitter switching
- 20 TSSOP package
- Temperature range from 0°C to +70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
20Pins
-
0°C
-
MSL 1 - Unlimited
2Receivers
-
3V
TSSOP
-
-
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX3222CUP+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate