MAX5250BCPP+
Digital to Analogue Converter, Low Power, 10 bit, 3 Wire, Microwire, QSPI, Serial, SPI, 5.5 V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5250BCPP+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514911 |
| Product Range | Quad 10-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,052.320 |
| 18+ | NT$850.240 |
| 36+ | NT$790.990 |
| 108+ | NT$748.790 |
| 252+ | NT$726.010 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5250BCPP+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514911 |
| Product Range | Quad 10-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 10bit |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Interfaces | SPI |
| Supply Voltage Max | 4.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Channels | 4Channels |
| ADC / DAC Case Style | DIP |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | DIP |
| No. of Pins | 20Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Quad 10-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX5250BCPP+ is a low power, quad, 10bit voltage output digital to analogue converter with serial interface in 20 pin DIP package. It combines four low-power, voltage output, 10bit DAC and four precision output amplifiers. In addition to the four voltage outputs, each amplifier’s negative input is also available to the user. This facilitates specific gain configurations, remote sensing and high output drive capacity. It also include software shutdown, hardware shutdown lockout, an active-low reset that clears all registers and DACs to zero, a user-programmable logic output and a serial data output. Each DAC has a double-buffered input organized as an input register followed by a DAC register. A 16bit serial word loads data into each input/DAC register. The 3 wire serial interface is compatible with SPI/QSPI and MICROWIRE. It allows the input and DAC registers to be updated independently or simultaneously with a single software command.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Low supply current of 0.85mA normal operation and 10μA shutdown mode
- User programmable digital output
- Schmitt trigger inputs for direct optocoupler interface
- Error is ±1LSB
- TTL/CMOS logic compatible
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 10bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 4.5V |
| No. of Channels | 4Channels |
| Output Type | Voltage |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
|---|---|
| Interfaces | SPI |
| Supply Voltage Range | 4.5V to 5.5V |
| ADC / DAC Case Style | DIP |
| Input Channel Type | Serial |
| No. of Pins | 20Pins |
| Operating Temperature Min | 0°C |
| Product Range | Quad 10-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003031 |
