Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROYCE CONTROL
Manufacturer Part No99-5108Copy
Manufacturer Standard Lead Time9 weeks
Order Code4825126
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,564.730 |
| 5+ | NT$1,533.680 |
| 10+ | NT$1,502.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,564.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-5108Copy
Manufacturer Standard Lead Time9 weeks
Order Code4825126
Technical Datasheet
Product Range-
Voltage Rating VAC400V
Voltage Rating VDC-
Current Rating32A
No. of Poles-
Overload Current-
Insulation Voltage-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Voltage Rating VDC
-
No. of Poles
-
Insulation Voltage
-
Voltage Rating VAC
400V
Current Rating
32A
Overload Current
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
