register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,609.450 |
Product Information
Product Overview
EVAL-ADM2483EBZ is an evaluation board for ADM2483 half-duplex iCoupler isolated RS-485 transceiver. It allows easy and quick evaluation of the isolated ADM2483 RS-485 transceiver. The evaluation board allows all of the input and output functions to be exercised without the need for external components. The ADM2483 differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on balanced, multipoint bus transmission lines. Using Analog Devices, Inc., iCoupler® technology, the ADM2483 combines a 3-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. The logic side of the device is powered with either a 5 V or 3 V supply, and the bus side uses only a 5 V supply.
- RS-485 transceiver with electrical data isolation
- 500kbps data rate
- Slew rate-limited driver outputs
- VIORM = 560V peak, 256 nodes on bus
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolated RS485 / RS422 µModule Transceiver
ADM2483
Eval Board ADM2483
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate