Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,619.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,619.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1699A-ACopy
Order Code5133340
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT6108-1
Kit Application TypeSignal Conditioning
Application Sub TypeCurrent Sense Amplifier
Kit ContentsDemo Board LT6108-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1699A-A is a demonstration circuit featuring the LT6108-1 high-side current sense amplifier with reference and comparator. The demo board circuit amplifies the voltage across an onboard current sense resistor, to provide a precision unipolar voltage output that is proportional to the sensed current. The board has one onboard comparator and an integrated 400mV reference that sets the threshold for the comparator. The DC1699A-A (LT6108-1) has a latching comparator. The gain is set at 25V/V and the comparator is set to trip at a current threshold of 500mA.
- Input supply range from 2.7V to 60V
- 25V/V current sense gain
- 250mV typ measured output signal at ILOAD = 100mA
- 4A max output load current range(thermal limit of RSENSE )
- 800µA typ quiescent current at VIN=12V
- 500mA typ comparator threshold at VIOUT = 1.25V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Demo Board LT6108-1
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LT6108-1
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001