Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTORADEX
Manufacturer Part No00761200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4852670
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,009.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,009.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No00761200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4852670
Technical Datasheet
Processor Core TypeARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core
Core NumberAM69A98
Silicon Family NameAquila AM69
Processor Speed2GHz
RAM Memory Size32GB
Kit ContentsComputer-On-Module AM69A98
Operating SystemTorizon Embedded Linux
Operating Temperature Range-40°C to 85°C
Fanless-
SVHCNo SVHC (25-Jun-2025)
Product Overview
00761200 is a Verdin AM62 Quad 2GB WB IT V1.2A System on Module (SoM). The Verdin AM62 targets a wide range of applications, including industrial automation, medical, transportation, smart cities, test and measurement, and many more.
- AM6254xTCGHAALW SoC, 4 A53 cores, 1 M4F cores and CPU clock: 1.4GHz A53 and 400MHz M4F
- PowerVR Rogue AXE-1-16M GPU model, 500MHz frequency, 3.1 OpenGL ES, 1.2 Vulkan
- SoM interfaces: 4 analogue input, 2x McASP I2S or TDM digital audio
- Quad Lane MIPI CSI-2 camera, dual display controllers, 1x up to 1920x1080 LVDS, quad lane MIPI DSI
- Low speed: 3 CAN FD, 94 GPIO, 4 I2C, 6 PWM, QSPI/OSPI, 5 SPI, 10 UART
- Classic/LE 5.2 Bluetooth, GBE with TSN + 2nd RGMII Ethernet, dual-band 1x1 802.11a/b/g/n Wi-Fi
- SDIO/SD/MMC storage, USB 2.0 host and USB 2.0 OTG, 3D TLC and 16GB eMMC, Inline ECC
- 2kbit, 256 × 8bits I2C EEPROM, 16-bit single rank RAM configuration, LPDDR4 RAM, 1600MT/s RAM speed
- PRUSS memory: 8kB data, 12kB program, 32kB general purpose
- Module dimension is 69.6 × 35.0 × 6mm and temperature range from -40°C to +85°C
Technical Specifications
Processor Core Type
ARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core
Silicon Family Name
Aquila AM69
RAM Memory Size
32GB
Interfaces
CAN-FD, Ethernet, I2C, I3C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
Operating Temperature Range
-40°C to 85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
AM69A98
Processor Speed
2GHz
Kit Contents
Computer-On-Module AM69A98
Operating System
Torizon Embedded Linux
Fanless
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001