Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMX11-CA11KS30Copy
Manufacturer Standard Lead Time7 weeks
Order Code4570918
Product RangeWaterpilot FMX11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$21,892.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$21,892.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMX11-CA11KS30Copy
Manufacturer Standard Lead Time7 weeks
Order Code4570918
Product RangeWaterpilot FMX11 Series
Technical Datasheet
Process Connection TypeClamp
Operating Pressure Max10bar
Accuracy0.5%
Sensor Output TypeAnalogue- 4mA to 20mA
Output Interface-
Housing MaterialPC (Polycarbonate)
Supply Voltage Min0
Electrical Connection30m Cable
Supply Voltage Max28VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeWaterpilot FMX11 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
FMX11-CA11KS30 is a FMX11 Hydrostatic level measurement Waterpilot transmitter. The compact size d=22mm (0.87”) makes this an excellent choice for applications in bore holes and small diameter stilling wells. The Waterpilot FMX11 transmitter is typically used in environmental applications for hydrostatic level measurement. It is certified for drinking water applications and can be used in wells, storage tanks, water towers, dams, gauging stations, lakes, and rivers.
- Simple and reliable transmitter for various drinking water applications
- Easy installation, commissioning and operation
- Robust construction for durable long-term services
- Simple specification and ordering
- Temperature range from -10 to +70°C
- Measuring range: 0 to 2bar / 20m H20
- Drinking water approvals: ACS, KTW, NSF61, DVGW
- Certifications: cULus
Notes
This product comes with 5-year warranty.
Technical Specifications
Process Connection Type
Clamp
Accuracy
0.5%
Output Interface
-
Supply Voltage Min
0
Supply Voltage Max
28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Max
10bar
Sensor Output Type
Analogue- 4mA to 20mA
Housing Material
PC (Polycarbonate)
Electrical Connection
30m Cable
Operating Temperature Min
-10°C
Product Range
Waterpilot FMX11 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12