列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:7 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$21,892.410 |
價格Each
最少: 1
多項: 1
NT$21,892.41
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號FMX11-CA11KS30复制
製造商標準前置時間7 週
訂購代碼4570918
Product RangeWaterpilot FMX11 Series
技術資料表
Process Connection TypeClamp
Operating Pressure Max10bar
Accuracy0.5%
Sensor Output TypeAnalogue- 4mA to 20mA
Output Interface-
Housing MaterialPC (Polycarbonate)
Supply Voltage Min0
Electrical Connection30m Cable
Supply Voltage Max28VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeWaterpilot FMX11 Series
SVHCNo SVHC (27-Jun-2024)
產品總覽
FMX11-CA11KS30 is a FMX11 Hydrostatic level measurement Waterpilot transmitter. The compact size d=22mm (0.87”) makes this an excellent choice for applications in bore holes and small diameter stilling wells. The Waterpilot FMX11 transmitter is typically used in environmental applications for hydrostatic level measurement. It is certified for drinking water applications and can be used in wells, storage tanks, water towers, dams, gauging stations, lakes, and rivers.
- Simple and reliable transmitter for various drinking water applications
- Easy installation, commissioning and operation
- Robust construction for durable long-term services
- Simple specification and ordering
- Temperature range from -10 to +70°C
- Measuring range: 0 to 2bar / 20m H20
- Drinking water approvals: ACS, KTW, NSF61, DVGW
- Certifications: cULus
附註
This product comes with 5-year warranty.
技術規格
Process Connection Type
Clamp
Accuracy
0.5%
Output Interface
-
Supply Voltage Min
0
Supply Voltage Max
28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Max
10bar
Sensor Output Type
Analogue- 4mA to 20mA
Housing Material
PC (Polycarbonate)
Electrical Connection
30m Cable
Operating Temperature Min
-10°C
Product Range
Waterpilot FMX11 Series
技術文件 (1)
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:90318080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):1.12