Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYTRON
Manufacturer Part NoMAKER-FEATHER-AIOT-S3Copy
Manufacturer Standard Lead Time4 weeks
Order Code4871663
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$810.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$810.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-FEATHER-AIOT-S3Copy
Manufacturer Standard Lead Time4 weeks
Order Code4871663
Technical Datasheet
Silicon ManufacturerEspressif Systems
Silicon Family NameESP32-S3
Core ArchitectureXtensa
Core Sub-ArchitectureLX7
Silicon Core NumberESP32-S3-WROOM-1-N8R8
Kit ContentsMaker Feather AIoT S3 Board ESP32-S3-WROOM-1-N8R8, 3x Grove to JST-SH (Qwiic / STEMMA QT) Cable
For Use WithCytron Development Boards
SVHCNo SVHC (05-Nov-2025)
Product Overview
MAKER-FEATHER-AIOT-S3 is a simplifying AIoT board with ESP32-S3. It supports Arduino, CircuitPython, MicroPython and Espressif IDF.
- Adafruit Feather form factor
- Single-cell LiPo connector with overcharge / over-discharge protection circuit, rechargeable via USB
- 11x status indicator LEDs for GPIOs
- 1x programmable piezo buzzer (connected to GPIO12)
- 1x reset button, 1x RGB LEDs
- 1x user programmable button (GPIO3)
- 3x maker ports, compatible with Qwiic, STEMMA QT, and Grove (via conversion cable)
- Power input voltage is 5.5V DC maximum (USB (VUSB))
- Internal pull resistor is 45kohm (pull-up (RPU), pull-down (RPD))
- Operating temperature range from -20 to 65°C
Contents
Maker Feather AIoT S3 board ESP32-S3-WROOM-1-N8R8, 3x Grove to JST-SH (Qwiic / STEMMA QT) cable.
Technical Specifications
Silicon Manufacturer
Espressif Systems
Core Architecture
Xtensa
Silicon Core Number
ESP32-S3-WROOM-1-N8R8
For Use With
Cytron Development Boards
Silicon Family Name
ESP32-S3
Core Sub-Architecture
LX7
Kit Contents
Maker Feather AIoT S3 Board ESP32-S3-WROOM-1-N8R8, 3x Grove to JST-SH (Qwiic / STEMMA QT) Cable
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
