
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$21,884.720 |
Product Information
Product Overview
607D-03 is a series 607D DIN rail mount differential pressure transmitter which senses the pressure of air and compatible gases and sends a standard 4 to 20mA output signal. The 607D housing is specifically designed to mount on a 35mm DIN rail in a panel. This mounting style allows for several units to be mounted closely together reducing required space. The span and zero controls are for field calibration. Units also include red/green LED status of proper transmitter operation. Versatile circuit design enables operation in 2-wire current loops. Typical applications include HVAC, clean room control and filter status.
- Range 0 to 0.5in w.c.
- Visual LED indicator provides quick status on transmitter operation saving troubleshooting time
- ±0.25% full scale accuracy
- Power requirement range from 16 to 32VDC
- Maximum loop resistance of DC: 0 to 800 ohm
- Process connection of barbed fittings for 3.12mm ID rubber or vinyl tubing
- Vertical mounting on a 35mm DIN rail
- Operating and compensated temperature: 0 to 170°F (-18 to 77°C), Storage: -65 to 185°F (-54 to 85°C)
- Pressure limits of 15psi (100kPa)
Technical Specifications
Current
0.5Inch-H2O
607D Series
Differential
32VDC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
