Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No629C-02-CH-P2-E5-S1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4289844
Product Range629C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$23,808.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23,808.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No629C-02-CH-P2-E5-S1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4289844
Product Range629C Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeDifferential
Operating Pressure Max10psi
Voltage Rating35VDC
Port Style1/4" FNPT
Supply Current28mA
Product Range629C Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
629C-02-CH-P2-E5-S1 is a series 629C Wet/Wet differential pressure transmitter. It monitors differential pressure of air and compatible gases and liquids with 0.5% accuracy. The design employs dual pressure sensors converting pressure changes into a standard 4-20mA output signal or field selectable voltage. Small internal volume and minimal moving parts result in exceptional response and reliability. The terminal block, as well as a zero adjustment button, are easily accessed under the top cover. Typical applications include flow elements, heat exchangers, filters, coils, chiller and pumps.
- Pressure range from 0 to 10psid
- NEMA 4X (IP66) conduit housing
- 1/4˝ female NPT process connection
- 1/2˝ female NPT conduit electrical connection
- 4-20mA signal output
- Powered by either DC or AC - take advantage of most readily available power source
Technical Specifications
Sensor Output Type
Current
Operating Pressure Max
10psi
Port Style
1/4" FNPT
Product Range
629C Series
Pressure Measurement Type
Differential
Voltage Rating
35VDC
Supply Current
28mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874
