Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | MSX-W20-PA-LCDCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4906062 |
| Product Range | Magnesense MSX Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,209.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,209.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | MSX-W20-PA-LCDCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4906062 |
| Product Range | Magnesense MSX Series |
| Technical Datasheet | |
| Pressure Type | Differential |
| Pressure Port Type | Tube |
| Operating Pressure Min | - |
| Operating Pressure Max | 0.5Inch-H2O |
| Pressure Port Size | 1/8", 3/16", 1/4", 5mm, 6mm |
| Transducer Connection / Termination | Terminal Block |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 36VDC |
| Media Type | Air, Non-Combustible Gas |
| Output Interface | - |
| Sensor Output Type | Analogue - 4mA to 20mA, 0V to 5V, 0V to 10V |
| Housing Material | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Product Range | Magnesense MSX Series |
Technical Specifications
| Pressure Type | Differential |
|---|---|
| Operating Pressure Min | - |
| Pressure Port Size | 1/8", 3/16", 1/4", 5mm, 6mm |
| Supply Voltage Min | 10VDC |
| Media Type | Air, Non-Combustible Gas |
| Sensor Output Type | Analogue - 4mA to 20mA, 0V to 5V, 0V to 10V |
| Operating Temperature Min | -20°C |
| Product Range | Magnesense MSX Series |
| Pressure Port Type | Tube |
|---|---|
| Operating Pressure Max | 0.5Inch-H2O |
| Transducer Connection / Termination | Terminal Block |
| Supply Voltage Max | 36VDC |
| Output Interface | - |
| Housing Material | - |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .226796 |
