Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX2AG1XX010BSAAX
Order Code3874636
Your Part Number
Technical Datasheet
40 In Stock
Need more?
40 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,808.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,808.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2AG1XX010BSAAX
Order Code3874636
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeBSPP
Operating Pressure Min0bar
Pressure Port SizeG1/4
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeDry Air, Hydraulic Fluid, Refrigerant
Output Interface-
Sensor Output TypeRatiometric
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
0bar
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
Pressure Port Type
BSPP
Pressure Port Size
G1/4
Supply Voltage Min
4.75VDC
Media Type
Dry Air, Hydraulic Fluid, Refrigerant
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174