Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR2117STRPBFCopy
Order Code8639728
Also Known AsIR2117STRPBF, SP001538020
Your Part Number
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2117STRPBFCopy
Order Code8639728
Also Known AsIR2117STRPBF, SP001538020
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current250mA
Sink Current500mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay125ns
Output Delay105ns
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for IR2117STRPBF
1 Product Found
Product Overview
IR2117STRPBF is a high voltage, high-speed power MOSFET and IGBT driver. Proprietary HVIC and latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS outputs. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high or low side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation, fully operational to +600V
- Tolerant to negative transient voltage dV/dt immune, undervoltage lockout
- Gate drive supply range from 10 to 20V
- CMOS Schmitt-triggered inputs with pull-down
- Output in phase with input
- Output high short circuit pulsed current is 200mA min (VO=0V, VIN=Logic “1”, PW ≤ 10µs)
- Output low short circuit pulsed current is 420mA min (VO=15V, VIN=Logic “0”, PW ≤ 10µs)
- Turn-on propagation delay is 125ns typ (VS=0V, VBIAS (VCC, VBS)=15V, CL=1000pF and TA=25°C)
- Turn-off propagation delay is 105ns typ (VS=600V, CL=1000pF and TA=25°C)
- 8 lead SOIC package, ambient temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
250mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
125ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
500mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
105ns
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
