Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS17-06CRCopy
Order Code1300073
Product RangeDSS17
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS17-06CRCopy
Order Code1300073
Product RangeDSS17
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current17A
Diode ConfigurationSingle
Diode Case StyleISOPLUS-247
No. of Pins2Pins
Forward Voltage Max3.32V
Forward Surge Current200A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeDSS17
Qualification-
Product Overview
The DSS17-06CR is a HiPerDyn™ Schottky Diode with electrically isolated back surface. It is suitable for use in high frequency switching devices, free-wheeling in converters, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS), ultrasonic cleaners and welders.
- Silicon chip on direct-copper-bond substrate
- High power dissipation
- Isolated mounting surface
- Low cathode to tab capacitance
- International standard package
- Planar passivated chips
- Very short recovery time
- Extremely low switching losses
- Low IRM values
- Soft recovery behaviour
- UL94V-0 Flammability rating
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
- Power dissipation within the diode
- Turn-ON loss in the commutating switch
- 2500V Electrical isolation
- <lt/>25pF Low cathode to tab capacitance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
200A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
17A
Diode Case Style
ISOPLUS-247
Forward Voltage Max
3.32V
Operating Temperature Max
175°C
Product Range
DSS17
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005