列印頁面
可供訂購
製造商標準交貨時間:4 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$158,945.300 |
價格Each
最少: 1
多項: 1
NT$158,945.30
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號D9010PWRA复制
訂購代碼4332316
技術資料表
Software TypePower Supply Test Software
Software Edition-
Licence Type-
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10
For Use WithKeysight Infiniium 9000, S, EXR, MXR-Series Oscilloscopes
Product Range-
SVHCNo SVHC (14-Jun-2023)
產品總覽
D9010PWRA is a power supply test software for Infiniium oscilloscopes. The broad range of automated power supply characterization measurements including critical frequency response measurements such as power supply rejection ratio (PSRR) and control loop response (Bode plots). The Infiniium MXR-Series and EXR-Series oscilloscopes also support multi-channel waveform mask testing for detailed analysis of supply system turn-on/turn-off testing of up to 8 power supply lines.
- Input, switching device, output, and frequency response analysis measurements for power supplies
- This software is only compatible with the Infiniium MXR-Series and EXR-Series oscilloscopes
技術規格
Software Type
Power Supply Test Software
Licence Type
-
Software Language
English
For Use With
Keysight Infiniium 9000, S, EXR, MXR-Series Oscilloscopes
SVHC
No SVHC (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
Windows 10
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:49119900
US ECCN:3D991
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (14-Jun-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.01

