Print Page
0028100
Multicore Cable, Screened, 12 Core, 26 AWG, 0.14 mm², 164 ft, 50 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No0028100Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911344
Product RangeOLFLEX ROBOT 900 DP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$29,837.850 |
| 5+ | NT$26,108.120 |
| 10+ | NT$21,632.440 |
| 25+ | NT$19,394.600 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
NT$29,837.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No0028100Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911344
Product RangeOLFLEX ROBOT 900 DP Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores12Core
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPUR
External Diameter6.7mm
Voltage Rating500V
Product RangeOLFLEX ROBOT 900 DP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Bare Copper
External Diameter
6.7mm
Product Range
OLFLEX ROBOT 900 DP Series
No. of Cores
12Core
Conductor Area CSA
0.14mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01