Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No60694Copy
Manufacturer Standard Lead Time8 weeks
Order Code3373726
Product RangeRKWU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,630.190 |
| 5+ | NT$4,497.310 |
| 10+ | NT$4,282.590 |
| 25+ | NT$4,164.940 |
| 50+ | NT$4,112.190 |
| 100+ | NT$4,052.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,630.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No60694Copy
Manufacturer Standard Lead Time8 weeks
Order Code3373726
Product RangeRKWU Series
Technical Datasheet
Connector Type A90° M23 Receptacle
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product RangeRKWU Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
90° M23 Receptacle
No. of Positions
19 Positions
Cable Length - Imperial
49.2ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
15m
Product Range
RKWU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002885
