Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERLIN GERIN
Manufacturer Part No19666
Order Code1420977
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMERLIN GERIN
Manufacturer Part No19666
Order Code1420977
Technical Datasheet
Product Range-
Voltage Rating VAC240VAC
Voltage Rating VDC-
Current Rating20A
No. of Poles2 Pole
Overload Current-
Insulation Voltage-
Technical Specifications
Product Range
-
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
-
Voltage Rating VAC
240VAC
Current Rating
20A
Overload Current
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24