Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSICW025N120Y-BPCopy
Manufacturer Standard Lead Time22 weeks
Order Code4734425
Your Part Number
360 In Stock
Need more?
360 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$567.080 |
| 5+ | NT$484.180 |
| 10+ | NT$401.270 |
| 50+ | NT$330.570 |
| 100+ | NT$318.500 |
| 250+ | NT$306.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$567.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSICW025N120Y-BPCopy
Manufacturer Standard Lead Time22 weeks
Order Code4734425
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id80A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-247AB
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4V
Power Dissipation365W
Operating Temperature Max175°C
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
80A
Drain Source On State Resistance
0.04ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
175°C
SVHC
Lead (04-Feb-2026)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247AB
Rds(on) Test Voltage
18V
Power Dissipation
365W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
