Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part NoPCD-00352-0E SINGLE
Order Code1353531
Product RangePowerCat Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part NoPCD-00352-0E SINGLE
Order Code1353531
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat6
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket ColourGrey
Connector to ConnectorRJ45 Plug to RJ45 Plug
Product RangePowerCat Series
SVHCTo Be Advised
Alternatives for PCD-00352-0E SINGLE
1 Product Found
Product Overview
PowerCat 6 Slim Boot Patch Cords provide an effective solution to the problem of patch cord congestion in high density 1U active equipment. Ideal for hubs/switches where space between individual RJ45 jacks is limited. The slim boot patch cord provides assurance of anti-snag latch protection whilst eliminating the difficulty associated with patching and re-patching traditionally larger over-moulded patch cords.
- Unshielded 4 pair stranded cable
- Suitable for EIA 568A/B applications
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat6
Cable Length - Imperial
9.8ft
Connector to Connector
RJ45 Plug to RJ45 Plug
SVHC
To Be Advised
Cable Length - Metric
3m
Jacket Colour
Grey
Product Range
PowerCat Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12