Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120094-5017Copy
Order Code2080854
Product RangeBrad 120094 Series
Also Known AsGTIN UPC EAN: 883906270025
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No120094-5017Copy
Order Code2080854
Product RangeBrad 120094 Series
Also Known AsGTIN UPC EAN: 883906270025
Technical Datasheet
Connector Type A0
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric20m
Cable Length - Imperial66ft
Product RangeBrad 120094 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
0
No. of Positions
19 Positions
Cable Length - Imperial
66ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
Brad 120094 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.19
