
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,137.490 |
| 5+ | NT$1,862.220 |
| 10+ | NT$1,796.780 |
Product Information
Product Overview
The MP-P50 G is a robust, precision-engineered spring-loaded test probe designed for dependable electrical contact in PCB testing, in-circuit testing (ICT), and functional test fixtures. With a larger 0.9mm outer diameter plunger, this probe provides enhanced mechanical stability while maintaining suitability for 1.27mm (50 mil) pitch applications. Engineered for consistent performance in demanding production environments, the MP-P50 G combines high-quality materials with gold-plated contact surfaces to ensure low contact resistance, excellent conductivity, and extended operational life.
- 0.9mm OD plunger for increased mechanical stability
- Gold-plated contact surfaces for optimal conductivity and corrosion resistance
- Stable 80g spring force for reliable electrical connection
- 3A continuous current rating
- Designed for automated and fixture-based PCB testing
- Plunger: Full-hard Beryllium Copper, gold-plated over nickel
- Barrel: Brass, gold-plated
- Spring: Stainless steel
- Receptacle: Brass, gold-plated
Applications
Automated Test Equipment, Test & Measurement, Electronics Design, Electronics Service, Industrial Automation, Manufacturing, Quality Control, Prototyping, Semiconductor, Research & Development
Technical Specifications
Plunger
Multicomp Pro Test Probe Tips
Test Probes
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
