
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,137.490 |
| 5+ | NT$1,862.220 |
| 10+ | NT$1,796.780 |
Product Information
Product Overview
The MP-P50 G1 is a compact, high-precision spring-loaded test probe designed for reliable electrical contact in PCB testing, in-circuit testing (ICT), and functional test applications. Featuring a slim 0.5mm outer diameter plunger, it is well suited for high-density board layouts while maintaining consistent mechanical and electrical performance. Gold-plated contact surfaces and premium spring materials ensure low contact resistance, stable conductivity, and long service life in both development and high-volume production environments.
- Slim 0.5mm OD plunger for dense PCB designs
- Gold-plated contacts for enhanced conductivity and corrosion resistance
- Consistent 80g spring force for stable electrical connection
- 3A continuous current rating
- Suitable for automated and fixture-based test systems
- Plunger: Full-hard Beryllium Copper, gold-plated over nickel
- Barrel: Brass, gold-plated
- Spring: Stainless steel
- Receptacle: Brass, gold-plated
Applications
Automated Test Equipment, Test & Measurement, Electronics Design, Electronics Service, Industrial Automation, Manufacturing, Quality Control, Prototyping, Semiconductor, Research & Development
Technical Specifications
Plunger
Multicomp Pro Test Probe Tips
Test Probes
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
