
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,137.490 |
| 5+ | NT$1,862.220 |
| 10+ | NT$1,796.780 |
Product Information
Product Overview
The MP-P50 J is a precision-engineered spring-loaded test probe designed for consistent and reliable electrical contact in PCB testing applications. With a 0.5mm outer diameter plunger, this probe is ideal for high-density circuit boards and compact test fixture designs requiring accurate, repeatable contact performance. Manufactured using high-grade materials and finished with gold-plated contact surfaces, the MP-P50 J ensures low contact resistance, strong conductivity, and extended operational life in both prototype validation and high-volume production environments.
- Compact 0.5mm OD plunger for dense PCB layouts
- Gold-plated contact surfaces for optimal conductivity and corrosion resistance
- Stable 80g spring force for consistent contact pressure
- 3A continuous current capability
- Suitable for automated and manual test fixtures
- Plunger: Full-hard Beryllium Copper, gold-plated over nickel
- Barrel: Brass, gold-plated
- Spring: Stainless steel
- Receptacle: Brass, gold-plated
Applications
Automated Test Equipment, Test & Measurement, Electronics Design, Electronics Service, Industrial Automation, Manufacturing, Quality Control, Prototyping, Semiconductor, Research & Development
Technical Specifications
Plunger
Multicomp Pro Test Probe Tips
Test Probes
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
