Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | LC8200-500-10K.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 3760651 |
| Product Range | LC8200 Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$38,178.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$38,178.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | LC8200-500-10K.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 3760651 |
| Product Range | LC8200 Series |
| Technical Datasheet | |
| Load Cell Type | Compression |
| Weight Capacity | 10000lbf |
| Excitation Voltage Min | 10VDC |
| Excitation Voltage Max | 15VDC |
| Sensor Output Type | 2mV/V |
| Connection Type | Cable |
| Linearity | 0.5% |
| Cable Length - Metric | 1.5m |
| Cable Length - Imperial | 5ft |
| Operating Temperature Min | -54°C |
| Operating Temperature Max | 121°C |
| Product Range | LC8200 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Load Cell Type | Compression |
|---|---|
| Excitation Voltage Min | 10VDC |
| Sensor Output Type | 2mV/V |
| Linearity | 0.5% |
| Cable Length - Imperial | 5ft |
| Operating Temperature Max | 121°C |
| SVHC | Lead (04-Feb-2026) |
| Weight Capacity | 10000lbf |
|---|---|
| Excitation Voltage Max | 15VDC |
| Connection Type | Cable |
| Cable Length - Metric | 1.5m |
| Operating Temperature Min | -54°C |
| Product Range | LC8200 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84239090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .322056 |
