Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE8Y-L2C-R
Order Code4839552
Product RangeE8Y-L Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$14,104.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,104.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE8Y-L2C-R
Order Code4839552
Product RangeE8Y-L Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBSPT
Operating Pressure Min0kPa
Operating Pressure Max2kPa
Pressure Port SizeRC1/8
Transducer Connection / Termination2m Cable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Media TypeNon-Corrosive Gas, Non-Flammable Gas
Output InterfaceNPN Open Collector
Sensor Output TypeDigital
Housing Material-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeE8Y-L Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0kPa
Pressure Port Size
RC1/8
Supply Voltage Min
12VDC
Media Type
Non-Corrosive Gas, Non-Flammable Gas
Sensor Output Type
Digital
Operating Temperature Min
-10°C
Product Range
E8Y-L Series
Pressure Port Type
BSPT
Operating Pressure Max
2kPa
Transducer Connection / Termination
2m Cable
Supply Voltage Max
24VDC
Output Interface
NPN Open Collector
Housing Material
-
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1