Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDC6320C.
Order Code1611645RL
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6320C.
Order Code1611645RL
Technical Datasheet
Channel TypeComplementary N and P Channel
Transistor PolarityComplementary N and P Channel
Drain Source Voltage Vds25V
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id220mA
On Resistance Rds(on)5ohm
Continuous Drain Current Id N Channel220mA
Continuous Drain Current Id P Channel220mA
Transistor MountingSurface Mount
Rds(on) Test Voltage2.7V
Drain Source On State Resistance P Channel13ohm
Transistor Case StyleSuperSOT
Gate Source Threshold Voltage Max850mV
Power Dissipation Pd900mW
No. of Pins6Pins
Power Dissipation N Channel900mW
Power Dissipation P Channel900mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
25V
Drain Source Voltage Vds P Channel
25V
On Resistance Rds(on)
5ohm
Continuous Drain Current Id P Channel
220mA
Rds(on) Test Voltage
2.7V
Transistor Case Style
SuperSOT
Power Dissipation Pd
900mW
Power Dissipation N Channel
900mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id
220mA
Continuous Drain Current Id N Channel
220mA
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
13ohm
Gate Source Threshold Voltage Max
850mV
No. of Pins
6Pins
Power Dissipation P Channel
900mW
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001