Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDG6304P.
Order Code1653657RL
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG6304P.
Order Code1653657RL
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds25V
Continuous Drain Current Id410mA
Drain Source Voltage Vds P Channel25V
On Resistance Rds(on)1.1ohm
Continuous Drain Current Id N Channel-
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max820mV
Transistor Case StyleSC-70
Power Dissipation Pd300mW
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id
410mA
On Resistance Rds(on)
1.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
820mV
Power Dissipation Pd
300mW
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Channel Type
P Channel
Drain Source Voltage Vds
25V
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id N Channel
-
Rds(on) Test Voltage
4.5V
Transistor Case Style
SC-70
No. of Pins
6Pins
Power Dissipation P Channel
300mW
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04