You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF SOLUTIONS RWD-QT

Reader Module, Micro RWD RFID, 125Khz, Quad Tag

RF SOLUTIONS RWD-QT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RWD-QT
Order Code:
1304028
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RWD-QT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

RWD-QT is a low cost proximity RFID reader module supporting several transponder/tag types. Philips / NXP Hitag 1, Hitag S, Hitag 2, EM4001 / EM4102 and Microchip MCRF200/123 tag types. The module is housed with 24 pin DIP package and requires 5v supply and 700µH antenna coil with fully featured read/write and tag acceptance system. It has outstanding RF drive capability and has a read/write range to ISO card size tags of up to 20cm whilst maintaining reliable communication and high resilience to EMC corruption. This has been achieved through RWD continuously self tuning to allow for inductive changes in the RF field and extensive software/hardware filtering. The RWD module has a TTL level RS232 interface that allows a host system to send and receive easy to use optimised commands/data. It also has internal EEPROM memory for holding system parameters, encryption/password keys, lists of authorised serial numbers and supports direct LED drives to give visual indication of acceptance.
  • Micro RWD Quad Tag module
  • 9600 baud, 8 data bits, no parity, 1 stop bit protocol with CTS handshake
  • Module is completely housed within a 24 pin DIP package
  • Fully featured read/write and tag acceptance system.
  • TTL level RS232 interface that allows host system to send and receive easy to use optimised data
  • Active low switch input
  • The RWD also has internal EEPROM memory for holding system parameters, encryption/password keys
  • Has outstanding RF drive capability
  • Has a read/write range to ISO card size tags of up to 20cm.

Applications

RF Communications, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
5V

:
RS232

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

NT$918.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$918.03
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ NT$818.46
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --