Print Page
GNP2025TD-ZTR
Gallium Nitride (GaN) Transistor, 650 V, 59.8 A, 0.035 ohm, 13.2 nC, TOLL, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoGNP2025TD-ZTRCopy
Order Code
Cut Tape4840758
Cut Tape4840758RL
Your Part Number
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoGNP2025TD-ZTRCopy
Order Code
Cut Tape4840758
Cut Tape4840758RL
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id59.8A
Drain Source On State Resistance0.035ohm
Typical Gate Charge13.2nC
Transistor Case StyleTOLL
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.035ohm
Transistor Case Style
TOLL
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
59.8A
Typical Gate Charge
13.2nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000762
