Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3P48A4112Copy
Manufacturer Standard Lead Time5 weeks
Order Code4732006
Product RangeDRC Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,651.340 |
| 5+ | NT$4,470.380 |
| 10+ | NT$4,289.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,651.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3P48A4112Copy
Manufacturer Standard Lead Time5 weeks
Order Code4732006
Product RangeDRC Series
Technical Datasheet
Load Current7.6A
Operating Voltage Max530V
Control Voltage Max265VAC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48V
Control Voltage Min208VAC
Product RangeDRC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
7.6A
Control Voltage Max
265VAC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48V
Product Range
DRC Series
Operating Voltage Max
530V
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
208VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0305
