SIWX917-EB4346A
Expansion Kit, SiWx917, Bluetooth Low Energy & WiFi SoC, Radio Board BRD4346A, microSD-SD Adapter

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,490.430 |
Product Information
Alternatives for SIWX917-EB4346A
1 Product Found
Product Overview
SIWX917-EB4346A is a Wi-Fi 6 and Bluetooth LE Co-processor EXP expansion kit. It is the best and fastest way to explore the capabilities of the SiWx917 in network co-processor (NCP) or radio co-processor (RCP) modes of operation. The EXP expansion kit comprises BRD4336A radio board and a BRD8045A adapter board. The adapter board includes built-in EXP connector that supports SPI and SDIO to connect to silicon labs EFR SoC hosts. It also includes an EXP-to-SD card accessory board to extend compatibility with 3rd party MCU or MPU host platform’s SDIO connection. Open-source Linux drivers are available for RCP mode. For NCP mode, a variety of examples using SPI, UART or SDIO for RTOS or bare-metal platforms are available, to offer the broadest possible choice of external host processors. The expansion kit provides all the necessary tools for developing high-volume, scalable, ultra-low-power Wi-Fi 6 + Bluetooth LE 5.4 wireless IoT solutions in conjunction with an external host.
- Integration with simplicity studio and WiSe connect (SiWx917 Wi-Fi and Bluetooth LE SDK)
- Open-source Linux drivers for RCP
- Examples for NCP mode with SPI/SDIO with free RTOS and bare metal
- Supports connection with silicon labs EFR SoC hosts through the WPK expansion connector
Contents
1x BRD4346A SiWx917 Wi-Fi 6 and Bluetooth LE 4Mb flash co-processor radio board, 1x BRD8045A EXP adapter board for SiWx917 co-processors, 1x BRD8046A EXP-to-SDCard adapter board, 1x microSD-SD adapter.
Technical Specifications
Silicon Laboratories
SiWx917
Bluetooth Low Energy and WiFi SoC
-
Expansion Kit
Bluetooth Low Energy and Wi-Fi System-on-Chip
Radio Board BRD4346A, EXP Adapter Board BRD8045A, EXP-SD Adapter Board BRD8046A, microSD-SD Adapter
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate