Print Page
SGT105R70ILB
Gallium Nitride (GaN) Transistor, 700 V, 21.7 A, 0.105 ohm, 4.8 nC, PowerFLAT HV, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSGT105R70ILBCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4785164
Cut Tape4785164RL
Your Part Number
280 In Stock
Need more?
280 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$180.940 |
| 10+ | NT$94.950 |
| 100+ | NT$86.640 |
| 500+ | NT$78.640 |
| 1000+ | NT$77.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$180.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSGT105R70ILBCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4785164
Cut Tape4785164RL
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id21.7A
Drain Source On State Resistance0.105ohm
Typical Gate Charge4.8nC
Transistor Case StylePowerFLAT HV
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.105ohm
Transistor Case Style
PowerFLAT HV
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
21.7A
Typical Gate Charge
4.8nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
