Print Page
SGT3D5R10MEB
Gallium Nitride (GaN) Transistor, 100 V, 201 A, 3500 µohm, 7.6 nC, En-FCLGA, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSGT3D5R10MEBCopy
Manufacturer Standard Lead Time16 weeks
Order Code5116009
Your Part Number
185 In Stock
Need more?
185 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$124.180 |
| 10+ | NT$62.540 |
| 100+ | NT$56.560 |
| 500+ | NT$46.070 |
| 1000+ | NT$45.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$124.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSGT3D5R10MEBCopy
Manufacturer Standard Lead Time16 weeks
Order Code5116009
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id201A
Drain Source On State Resistance3500µohm
Typical Gate Charge7.6nC
Transistor Case StyleEn-FCLGA
Transistor MountingSurface Mount
No. of Pins9Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3500µohm
Transistor Case Style
En-FCLGA
No. of Pins
9Pins
Qualification
-
Continuous Drain Current Id
201A
Typical Gate Charge
7.6nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
