
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,272.690 |
Product Information
Product Overview
STEVAL-A6983CV1 is an evaluation board based on DC-DC converter buck regulator A6983CQTR. This is an easy to use synchronous monolithic step-down regulator capable of delivering up to 3A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. The STEVAL-A6983CV1 is based on a peak current mode architecture and is packaged in a QFN16 (3 x 3mm) with internal compensation thus minimizing design complexity and size. The device is designed for applications active during car parking, so it maximizes the efficiency at the light-load with the controlled output voltage ripple. The STEVAL-A6983CV1 allows the switching frequency to be selected in the 200KHz - 2.3MHz range with optional spread spectrum for improved EMC. The EN pin provides enable/disable functionality. The typical shutdown current is 2μA when disabled. The STEVAL-A6983CV1 features Power Good open collector that monitors the FB voltage.
- AECQ100 Grade 1 qualified
- 3.5 to 38V operating input voltage
- Output voltage from 0.85V to VIN
- 3A DC output current
- 25μA operating quiescent current, 2μA shutdown current, internal soft-start
- Internal compensation network, high efficiency at light loads, high voltage VIN compatible enable
- Output overvoltage protection, output voltage sequencing, thermal protection
- Operating temperature range from -40 to +150°C for Tj
- Optional spread spectrum for improved EMC, power good
- 200 to 2.2MHz programmable switching frequency (stable with low ESR capacitor min 22µF)
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board A6983CQTR
AEC-Q100
A6983CQTR
Synchronous Step Down Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
