Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB10NC60KDT4
Order Code1456836RL
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB10NC60KDT4
Order Code1456836RL
Technical Datasheet
Continuous Collector Current10A
Collector Emitter Saturation Voltage2.5V
Power Dissipation60W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
Product Overview
The STGB10NC60KDT4 is a short-circuit rugged IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low ON-state behaviour. It is suitable for SMPS and PFC in both hard switch and resonant topologies.
- Low on-voltage drop (VCE(sat))
- Low CRES/CIES ratio (no cross-conduction susceptibility)
- Very soft ultrafast recovery anti-parallel diode
- 10µs Short-circuit withstand time
Applications
Motor Drive & Control, Power Management
Technical Specifications
Continuous Collector Current
10A
Power Dissipation
60W
Transistor Case Style
TO-263 (D2PAK)
Transistor Mounting
Surface Mount
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
600V
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138