Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No85-030A-0R
Order Code3929847
Product Range85 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,009.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,009.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No85-030A-0R
Order Code3929847
Product Range85 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNo Port
Sensor Output TypeDigital
Operating Pressure Min-
Pressure Measurement TypeAbsolute
Operating Pressure Max30psi
Pressure Port Size-
Supply Current1.5mA
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface0mV to 100mV
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range85 Series
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Product Overview
MEAS 85 compensated is a small profile, media compatible, piezoresistive silicon pressure sensor. It is suitable for use in medical instruments, process control, fresh & waste water measurements, partial vacuum gas measurement, pressure transmitters, tank level systems (RV & Industrial) applications.
- Packaged in a 316L stainlesssteel housing
- Designed for OEM applications where compatibility with corrosive media is required
- Operating temperature range from -40°C to +125°C
- Solid state reliability
- Pressure range [psi]: 030
- Absolute pressure type
- Fitting type: weldable, no thread
- Ribbon cable electrical
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Digital
Pressure Measurement Type
Absolute
Pressure Port Size
-
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
0mV to 100mV
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Pressure Port Type
No Port
Operating Pressure Min
-
Operating Pressure Max
30psi
Supply Current
1.5mA
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
85 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133
