Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 3510-5Copy |
| Order Code | 1517588 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 3510-5Copy |
| Order Code | 1517588 |
| Technical Datasheet | |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Jacket Colour | Grey |
| Product Range | - |
Technical Specifications
| Cable Length - Metric | 5m |
|---|---|
| Jacket Colour | Grey |
| Cable Length - Imperial | 16.4ft |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
