Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ3585CEV-T1_GE3Copy
Order Code4898986
Product RangeTrenchFET Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$4.060 |
| 10+ | NT$2.510 |
| 100+ | NT$1.610 |
| 500+ | NT$1.230 |
| 1000+ | NT$0.933 |
| 5000+ | NT$0.762 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$20.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ3585CEV-T1_GE3Copy
Order Code4898986
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.57A
Continuous Drain Current Id P Channel2.5A
Drain Source On State Resistance N Channel0.077ohm
Drain Source On State Resistance P Channel0.166ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel1.67W
Power Dissipation P Channel1.67W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
2.5A
Drain Source On State Resistance P Channel
0.166ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.67W
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
3.57A
Drain Source On State Resistance N Channel
0.077ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
1.67W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
