| 製造商 | EZURIO |
|---|---|
| 製造商產品編號 | 450-00105-K1复制 |
| 製造商標準前置時間 | 10 週 |
| 訂購代碼 | 4803890 |
| Product Range | RS26x Series |
| 您的零件号 | |
| 技術資料表 |
需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,839.360 |
產品訊息
| 製造商 | EZURIO |
|---|---|
| 製造商產品編號 | 450-00105-K1复制 |
| 製造商標準前置時間 | 10 週 |
| 訂購代碼 | 4803890 |
| Product Range | RS26x Series |
| 技術資料表 | |
| Analogue Outputs | - |
| Process Temperature Range | -40°C to +125°C |
| Pipe Diameter | - |
| Pipe Type | - |
| Accuracy with Fluid | - |
| Input Voltage | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | RS26x Series |
| SVHC | No SVHC (25-Jun-2025) |
產品總覽
450-00105-K1 is a Sentrius™ RS262 – LoRaWAN / BLE internal temperature sensor (New Zealand (single)). It delivers accurate, reliable temperature monitoring with real-time alerting to your food safety compliance. In addition to ensuring product safety, these intelligent devices avoid inventory loss, improve facility efficiency, and save you time and money in automated day-to-day operations. It is a small form factor device utilizing LoRaWAN for long-range data transmission and Bluetooth LE for OTA configuration and troubleshooting. The device has been designed to send highly accurate temperature readings, tested to the EN12830:2018 standard for temperature recorders. Regulatory approvals include FCC, IC, UKCA, ASNZS, Bluetooth SIG and LoRa Alliance certified. Applications include cold chain monitoring and food safety, smart buildings, and temperature-controlled environment monitoring.
- Maximum range, minimal power consumption
- Rugged, reliable IP67-rated enclosure is waterproof, dustproof, and food contact safe
- Automatic transmission of stored backlog data in case of any network outage
- Configurable via smartphone or tablet over local Bluetooth connection with our mobile apps
- Highly accurate and responsive readings
- EN12830:2018 tested via our innovative and reactive sensor enclosure design
- Dimension is 93.9 x 51.9 x 28.5mm
- 1 year warranty
- Operating temperature range from -40 to +85°C
- Environment rating is IP67 rated, food contact safe
技術規格
| Analogue Outputs | - |
|---|---|
| Pipe Diameter | - |
| Accuracy with Fluid | - |
| Operating Temperature Min | -40°C |
| Product Range | RS26x Series |
| Process Temperature Range | -40°C to +125°C |
|---|---|
| Pipe Type | - |
| Input Voltage | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
技術文件 (1)
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Vietnam 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85176200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 待通知 |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 待通知 |
| SVHC: | No SVHC (25-Jun-2025) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .000001 |