列印頁面
產品總覽
07211 is a floor water sensor. It is designed for the detection and reporting of the presence of floor surface water. The surface water sensor used in conjunction with a liquid level control relay designed to sense water levels as low a 1mm. Ideal for a range of applications from detecting spillage around vending machines in sensitive areas such as computer suites to the early detection of flood water in the basement or ground floor of a home.
- For use with Finder 72.01 & 72.11 monitoring relays
- Stainless steel (AISI 301) electrode material
- 0.8Nm maximum screw torque
- Maximum wire size: 1 x 10 / 2 x 10 solid cable, 1 x 10 / 2 x 12 stranded cable
- 9mm wire strip length
- Maximum liquid temperature +100°C
- 10mm maximum cable diameter
技術規格
| Accessory Type | Floor Water Sensor |
|---|---|
| Product Range | 72 Series |
| For Use With | Finder 72.01 & 72.11 Monitoring Relays |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
技術文件 (1)
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Italy 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 90261089 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .000454 |