列印頁面
SS100-1
Copper Clad Board, CNC Machines/Dry Film Laminators/LDI FR4 Single Side PCB, 100mm x 220mm x 1.6mm
44 有存貨
需要更多?
4 件可于 1-2 個工作日後配送(新加坡 件庫存)
40 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$70.170 |
價格Each
最少: 1
多項: 1
NT$70.17
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商FORTEX
製造商產品編號SS100-1复制
製造商標準前置時間7 週
訂購代碼3407217
技術資料表
Accessory TypeFR4 Single Side Copper Clad
For Use WithCNC Machines, Dry Film Laminators, Screen Printed Resists, LDI FR4 Single Side PCB's
SVHCNo SVHC (23-Jan-2024)
產品總覽
SS100-1 is a FR4 single sided copper clad. Ideal for the production of high quality fine line printed circuit boards when using CNC isolation routing drilling machines, dry film laminators, screen printed resists, LDI laser direct imaging and etching processes. All laminate manufactured and tested in accordance with IPC4101C/21.
- 1.6mm FR4 fibreglass thickness, 35 micron 1Oz copper foil
- 35 dissipation factor, 5.4 dielectric constant
- 20 secs solderbath resistance (260°C)
- Size is 100 x 220 x 1.6mm
技術規格
Accessory Type
FR4 Single Side Copper Clad
SVHC
No SVHC (23-Jan-2024)
For Use With
CNC Machines, Dry Film Laminators, Screen Printed Resists, LDI FR4 Single Side PCB's
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
關稅編號:85340019
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.073028